There are no models available for this part yet.
Overview of 16DMA1A0 by Warrick
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 16DMA1A0 by Warrick
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70813170
|
RS | Relay, Warrick, DPDT, 2NO2NC, Direct 4.7K, 120 VAC, 11 Pin Octal | Warrick (Gems Sensors) 16DMA1A0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$412.7300 / $458.5900 | RFQ |