There are no models available for this part yet.
Overview of 16FW375062B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 16FW375062B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6795-ND
|
DigiKey | FLAT WASHER, NYLON, BLACK, .380 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1267 In Stock |
|
$0.0436 / $0.1000 | Buy Now | |
DISTI #
144-16FW375062B
|
Mouser Electronics | Washers Flat Washer, .380 ID, .625 OD, .062 Thick RoHS: Compliant | 0 |
|
$0.0410 / $0.1000 | Order Now | |
DISTI #
72021940
|
RS | Flat Washer, .380 ID, .625 OD, .062 Thick | Essentra Components 16FW375062B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0360 / $0.0390 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0291 | Buy Now | ||
Onlinecomponents.com | Black Nylon Flat Washer - in)side Diameter 9.7 mm (0.380 in) - 15.9 mm (0.625 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 3/8 - RoHS: Compliant | 0 |
|
$0.0254 / $0.0419 | Buy Now |