Part Details for 16KEPS10BBSWHM by TE Connectivity
Overview of 16KEPS10BBSWHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 16KEPS10BBSWHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7940
|
Newark | Power Line Filter, 3-Ph, 16A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 16KEPS10BBSWHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$160.4700 / $182.5600 | Buy Now |
DISTI #
174-16KEPS10BBSWHM-ND
|
DigiKey | LINE FILTER 520VAC 16A CHASSIS Min Qty: 15 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$163.0200 | Buy Now |
DISTI #
655-16KEPS10BBSWHM
|
Mouser Electronics | Power Line Filters KEP 16A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$157.1700 / $163.0000 | Order Now |
|
Onlinecomponents.com | KEP 16A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$134.1700 / $281.0200 | Buy Now |
|
Master Electronics | KEP 16A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$134.1700 / $281.0200 | Buy Now |
Part Details for 16KEPS10BBSWHM
16KEPS10BBSWHM CAD Models
16KEPS10BBSWHM Part Data Attributes
|
16KEPS10BBSWHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
16KEPS10BBSWHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A |