Part Details for 16KEVD10ABSW by TE Connectivity
Overview of 16KEVD10ABSW by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16KEVD10ABSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7394
|
Newark | Power Line Filter, 3 Phase, 16A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 16KEVD10ABSW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$171.7500 / $191.7600 | Buy Now |
DISTI #
174-16KEVD10ABSW-ND
|
DigiKey | LINE FILTER 440VAC 16A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$159.0306 / $177.3800 | Buy Now |
DISTI #
2-1609998-1
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 16A 440V Terminal Block Flange Mount - Bulk (Alt: 2-1609998-1) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$142.9216 / $171.9904 | Buy Now |
DISTI #
655-16KEVD10ABSW
|
Mouser Electronics | Power Line Filters KEV 16A 2S SP WYEBS 440 VAC RoHS: Compliant | 3 |
|
$159.0300 / $180.9300 | Buy Now |
DISTI #
72030158
|
RS | Filter, KEV 16A 2S SP WYE BS 440 VAC | TE Connectivity 16KEVD10ABSW RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$170.4000 / $213.0000 | RFQ |
DISTI #
COR16KEVD10ABSW
|
Heilind Electronics | KEV 16A 2S SP WYE BS 440VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEV 16A 2S SP WYE BS 440VAC RoHS: Compliant | 0 |
|
$149.5600 / $181.6800 | Buy Now |
DISTI #
COR16KEVD10ABSW
|
Interstate Connecting Components | KEV 16A 2S SP WYE BS 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEV 16A 2S SP WYE BS 440VAC RoHS: Compliant | 0 |
|
$149.5600 / $181.6800 | Buy Now |
Part Details for 16KEVD10ABSW
16KEVD10ABSW CAD Models
16KEVD10ABSW Part Data Attributes
|
16KEVD10ABSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
16KEVD10ABSW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 95 mm | |
High Pot | 100 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 275 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 440 V | |
Width | 65 mm |