Part Details for 16KEVD10AFPW by TE Connectivity
Overview of 16KEVD10AFPW by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16KEVD10AFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7370
|
Newark | Power Line Filter, 3 Phase, 15A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 16KEVD10AFPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$199.4900 / $226.9500 | Buy Now |
DISTI #
174-16KEVD10AFPW-ND
|
DigiKey | KEV 16A 2S SP WYE 440VAC Min Qty: 6 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$201.8417 | Buy Now |
DISTI #
1-1609998-1
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 16A 440V Terminal Block Flange Mount - Bulk (Alt: 1-1609998-1) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$171.5012 / $206.3828 | Buy Now |
DISTI #
72031014
|
RS | Filter, KEV 16A 2S SP WYE 440 VAC | TE Connectivity 16KEVD10AFPW RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$189.8700 / $223.3800 | RFQ |
|
Onlinecomponents.com | KEV 16A 2S SP WYE 440VAC RoHS: Compliant | 0 |
|
$179.4700 / $218.0100 | Buy Now |
DISTI #
COR16KEVD10AFPW
|
Interstate Connecting Components | KEV 16A 2S SP WYE 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEV 16A 2S SP WYE 440VAC RoHS: Compliant | 0 |
|
$179.4700 / $218.0100 | Buy Now |
Part Details for 16KEVD10AFPW
16KEVD10AFPW CAD Models
16KEVD10AFPW Part Data Attributes
|
16KEVD10AFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
16KEVD10AFPW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 60 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 10 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 440 V | |
Width | 140 mm |