Part Details for 16ML120MEFC8X5 by Rubycon Corporation
Overview of 16ML120MEFC8X5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ML120MEFC8X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-16ML120MEFC8X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2784 |
|
$0.0890 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 16VDC - 8mm dia x 5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0730 / $0.2350 | Buy Now |
Part Details for 16ML120MEFC8X5
16ML120MEFC8X5 CAD Models
16ML120MEFC8X5 Part Data Attributes
|
16ML120MEFC8X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ML120MEFC8X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0192 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ML120MEFC8X5
This table gives cross-reference parts and alternative options found for 16ML120MEFC8X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ML120MEFC8X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ML120MCE8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 16ML120MEFC8X5 vs 16ML120MCE8X5 |
16ML120MEFCCC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML120MEFC8X5 vs 16ML120MEFCCC8X5 |
16ML120MTZ8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 16ML120MEFC8X5 vs 16ML120MTZ8X5 |
16ML120MEFCCA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML120MEFC8X5 vs 16ML120MEFCCA8X5 |
16ML120MEFCTZ8X5 | CAP ALUM 120UF 20% 16V RADIAL | Rubycon Corporation | 16ML120MEFC8X5 vs 16ML120MEFCTZ8X5 |
16ML120M8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | 16ML120MEFC8X5 vs 16ML120M8X5 |
16ML120MEFCFA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML120MEFC8X5 vs 16ML120MEFCFA8X5 |
16ML120MT58X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 16ML120MEFC8X5 vs 16ML120MT58X5 |