Capacitors
16MU475MC14532
Rubycon Corporation
Description: CAP FILM 4.7UF 20% 16VDC 1812

Overview of 16MU475MC14532 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 16MU475MC14532 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1189-2518-1-ND
DigiKey CAP FILM 4.7UF 20% 16VDC 1812 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $8.5500
  • 10 $5.9490
  • 50 $4.8924
  • 100 $4.5623
  • 500 $3.9982
  • 1,000 $3.7087
  • 2,000 $3.6360
$3.6360 / $8.5500 Buy Now
DISTI # 232-16MU475MC14532
Mouser Electronics Film Capacitors THIN FILM ACRYLIC DIELECTRIC RoHS: Compliant 0
  • 1 $8.0000
  • 10 $5.9500
  • 50 $4.9000
  • 100 $4.5700
  • 500 $4.0000
  • 1,000 $3.9600
  • 2,000 $3.9500
$3.9500 / $8.0000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $9.7900
  • 500 $5.1800
  • 750 $3.6500
  • 1,000 $3.5800
$3.5800 / $9.7900 Buy Now
DISTI # C1S629500493277
Chip1Stop Capacitor Film RoHS: Not Compliant Container: Cut Tape 2555
  • 1 $1.8000
  • 10 $0.8790
  • 50 $0.8010
  • 100 $0.6520
  • 200 $0.6090
  • 1,000 $0.5400
  • 2,000 $0.5040
$0.5040 / $1.8000 Buy Now

CAD Models for 16MU475MC14532 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 16MU475MC14532 by Rubycon Corporation

16MU475MC14532
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Samacsys Manufacturer
Rubycon
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYMER
Height
1.4 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1812
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. 16MU475MC14532
    Rubycon Corporation
    CAP FILM 4.7UF 20% 16VDC 1812
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16MU475MC14532 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16MU475MC14532 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 16MU475MC14532 would you like to use for your alert(s)?
  • Please alert me when 16MU475MC14532 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16MU475MC14532 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16MU475MC14532 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16MU475MC14532 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16MU475MC14532.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16MU475MC14532 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: