-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9813
|
Newark | Cap, Tantalum, 150Uf, 16Vdc, 2917, Capacitance:150Μf, Voltage Rating:16V, Product Range:Poscap Tqc Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.05Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 16TQC150MYF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2257 |
|
$2.2400 / $4.1200 | Buy Now |
DISTI #
98W0248
|
Newark | Tantalum Capacitor, 150Uf, 16V, 20%, 2917, Full Reel, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D3L, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 16TQC150MYF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.7200 | Buy Now |
DISTI #
16TQC150MYF
|
Avnet Americas | Cap Tant Solid 150uF 16V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.05 Ohm 105?C Embossed T/R - Tape and Reel (Alt: 16TQC150MYF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6145 / $0.6708 | Buy Now |
DISTI #
70323964
|
RS | 150uF Solid Polymer Tantalum Capacitor, 16 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 16TQC150MYF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 137 |
|
$0.8438 / $2.2500 | Buy Now |
DISTI #
16TQC150MYF
|
TME | Capacitor: tantalum-polymer, 150uF, 16VDC, TQC, SMD, ±20%, 2000h Min Qty: 1 | 10 |
|
$1.4600 / $2.7100 | Buy Now |
DISTI #
16TQC150MYF
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 16 V, � 20%, D3L, 50 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 16TQC150MYF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks, 0 Days Container: Reel | Abacus - 7500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 150uF 16V 50m@100kHz 20% Tantalum Capacitors ROHS | 3307 |
|
$2.2645 / $4.2571 | Buy Now |
|
LCSC | 150uF 16V 50m100kHz 20% Tantalum Capacitors ROHS | 3307 |
|
$2.3588 / $4.4345 | Buy Now |
|
New Advantage Corporation | POSCAP / TQC / 16V / 150uF / 105�C / 7.3x4.3x2.8mm / ESR 50mOhm / ripple RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.2800 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TQC150MYF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16TQC150MYF
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 16TQC150MYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TQC150MYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521D157M016ATE0507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC150MYF vs T521D157M016ATE0507280 |
T521D157M016APE0507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC150MYF vs T521D157M016APE0507280 |
T521D157M016APE050 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC150MYF vs T521D157M016APE050 |
T521D157M016AME040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC150MYF vs T521D157M016AME040 |
T521D157M016AHE0507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC150MYF vs T521D157M016AHE0507280 |
T521D157M016ASE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | 16TQC150MYF vs T521D157M016ASE040 |
T521D157M016AME050 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC150MYF vs T521D157M016AME050 |
NTPH157M16D(50)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC150MYF vs NTPH157M16D(50)F |
T55D157M016C0040 | Vishay Intertechnologies | $1.1290 | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC150MYF vs T55D157M016C0040 |
T55D157M016C0050 | Vishay Intertechnologies | $1.0091 | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC150MYF vs T55D157M016C0050 |