Part Details for 16USC10000MEFCSN22X25 by Rubycon Corporation
Results Overview of 16USC10000MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16USC10000MEFCSN22X25 Information
16USC10000MEFCSN22X25 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 16USC10000MEFCSN22X25
16USC10000MEFCSN22X25 CAD Models
16USC10000MEFCSN22X25 Part Data Attributes
|
16USC10000MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16USC10000MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 16USC10000MEFCSN22X25
This table gives cross-reference parts and alternative options found for 16USC10000MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16USC10000MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41231A4109M000 | TDK Electronics | $1.3658 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 16USC10000MEFCSN22X25 vs B41231A4109M000 |
B41231A4109M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 16USC10000MEFCSN22X25 vs B41231A4109M007 |
16USC10000MSN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 16USC10000MEFCSN22X25 vs 16USC10000MSN22X25 |
16USG10000MEFCSN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 16USC10000MEFCSN22X25 vs 16USG10000MEFCSN22X25 |
NRLR103M16V22X25SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 16USC10000MEFCSN22X25 vs NRLR103M16V22X25SF |
B41231A4109M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 16USC10000MEFCSN22X25 vs B41231A4109M002 |
109LBB016M2BC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | 16USC10000MEFCSN22X25 vs 109LBB016M2BC |
MALIEYN07LU510D42K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 16USC10000MEFCSN22X25 vs MALIEYN07LU510D42K |
MALIEYN07LU510D42K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | 16USC10000MEFCSN22X25 vs MALIEYN07LU510D42K |
B41231A4109M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | 16USC10000MEFCSN22X25 vs B41231A4109M007 |