Part Details for 16USG68000MEFCSN35X45 by Rubycon Corporation
Results Overview of 16USG68000MEFCSN35X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16USG68000MEFCSN35X45 Information
16USG68000MEFCSN35X45 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 16USG68000MEFCSN35X45
16USG68000MEFCSN35X45 CAD Models
16USG68000MEFCSN35X45 Part Data Attributes
|
16USG68000MEFCSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16USG68000MEFCSN35X45
Rubycon Corporation
CAP ALUM 68000UF 20% 16V SNAP-IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.12922 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 8450 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 16USG68000MEFCSN35X45
This table gives cross-reference parts and alternative options found for 16USG68000MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16USG68000MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
380LQ683M016A452 | Cornell Dubilier Electronics Inc | $8.7066 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF | 16USG68000MEFCSN35X45 vs 380LQ683M016A452 |
16USC68000MOOESN35X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 16USG68000MEFCSN35X45 vs 16USC68000MOOESN35X45 |
NRLR683M16V35X45SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 16USG68000MEFCSN35X45 vs NRLR683M16V35X45SF |
16USC68000MEFCSN35X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 16USG68000MEFCSN35X45 vs 16USC68000MEFCSN35X45 |
16USC68000MSN35X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 16USG68000MEFCSN35X45 vs 16USC68000MSN35X45 |