There are no models available for this part yet.
Overview of 16VXG27000MEFCSN35X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 16VXG27000MEFCSN35X35 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-16VXG27000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.6300 / $6.5300 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 27000uF - 20% - 16VDC - 35mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.1900 / $6.6400 | Buy Now |
CAD Models for 16VXG27000MEFCSN35X35 by Rubycon Corporation
Part Data Attributes for 16VXG27000MEFCSN35X35 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
27000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.9718 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
3850 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.5
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 16VXG27000MEFCSN35X35
This table gives cross-reference parts and alternative options found for 16VXG27000MEFCSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16VXG27000MEFCSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2273LCMA035LSN1110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16VXG27000MEFCSN35X35 vs 2273LCMA035LSN1110 |
2273LCMA035LSN7110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16VXG27000MEFCSN35X35 vs 2273LCMA035LSN7110 |
LV016M27K0BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | 16VXG27000MEFCSN35X35 vs LV016M27K0BP543535 |
2273LCMA035LSN0110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16VXG27000MEFCSN35X35 vs 2273LCMA035LSN0110 |
2273LCM3535LHN5110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16VXG27000MEFCSN35X35 vs 2273LCM3535LHN5110 |
8273LCM3535LHN9110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16VXG27000MEFCSN35X35 vs 8273LCM3535LHN9110 |
MAL215845273E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 27000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 16VXG27000MEFCSN35X35 vs MAL215845273E3 |
8273LCMA035LSN5110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16VXG27000MEFCSN35X35 vs 8273LCMA035LSN5110 |
ELD279M016AT3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 16VXG27000MEFCSN35X35 vs ELD279M016AT3AV |
2273LCM3535LHN3110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16VXG27000MEFCSN35X35 vs 2273LCM3535LHN3110 |