Part Details for 16WGB3 by TE Connectivity
Overview of 16WGB3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16WGB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5583
|
Newark | 16Wgb3=F8248A |Corcom Te Connectivity 16WGB3 RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $7.6200 | Buy Now |
DISTI #
7-6609089-7
|
Avnet Americas | 16WGB3=F8248A - Trays (Alt: 7-6609089-7) RoHS: Compliant Min Qty: 216 Package Multiple: 36 Lead time: 17 Weeks, 2 Days Container: Tray | 0 |
|
$6.2422 / $7.5118 | Buy Now |
DISTI #
592-16WGB3
|
Mouser Electronics | Power Line Filters 16A FIX APP ENHANCED WIRE LEADS RoHS: Compliant | 0 |
|
$6.7600 / $7.3200 | Order Now |
DISTI #
COR16WGB3
|
Heilind Electronics | 16WGB3=F8248A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3800 / $7.8400 | Buy Now |
DISTI #
COR16WGB3
|
Interstate Connecting Components | 16WGB3=F8248A | 0 |
|
Buy Now | |
DISTI #
000000000002646409
|
Sager | Power Line Filters 16A FIX APP ENHANCED WIRE LEADS Min Qty: 216 | 0 |
|
$6.6100 / $7.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3800 / $7.8400 | Buy Now |
Part Details for 16WGB3
16WGB3 CAD Models
16WGB3 Part Data Attributes
|
16WGB3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
16WGB3
TE Connectivity
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Approvals | CSA; UL; VDE | |
Diameter | 37.8 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 50.8 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.76 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V |