Part Details for 16WGE1 by TE Connectivity
Overview of 16WGE1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16WGE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8779
|
Newark | 16Wge1=F4338D |Corcom Te Connectivity 16WGE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.8200 / $8.9000 | Buy Now |
DISTI #
33R2521
|
Newark | 16Wge1=F4338D |Corcom Te Connectivity 16WGE1 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $5.6200 | Buy Now |
DISTI #
592-16WGE1
|
Mouser Electronics | Power Line Filters 16A MOBILE ENHANCED TERMINALS RoHS: Compliant | 0 |
|
$5.1200 / $9.0500 | Order Now |
DISTI #
COR16WGE1
|
Heilind Electronics | 16WGE1=F4338D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount RoHS: Compliant |
7 In Stock |
|
$5.0400 / $7.5400 | Buy Now |
DISTI #
16WGE1
|
TME | Filter: anti-interference, mains, 250VAC, Cx: 0.471uF, Cy: 2nF Min Qty: 108 | 0 |
|
$6.0600 | RFQ |
DISTI #
COR16WGE1
|
Interstate Connecting Components | 16WGE1=F4338D | 0 |
|
Buy Now | |
DISTI #
000000000002145022
|
Sager | Power Line Filters 16A MOBILE ENHANCED TERMINALS Min Qty: 108 | 0 |
|
$4.5800 / $5.7400 | Buy Now |
DISTI #
C1S114408308740
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant | 9 |
|
$6.5900 | Buy Now |
DISTI #
C1S757101459706
|
Chip1Stop | Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount RoHS: Compliant | 1 |
|
$6.4300 | Buy Now |
Part Details for 16WGE1
16WGE1 CAD Models
16WGE1 Part Data Attributes
|
16WGE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
16WGE1
TE Connectivity
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL; VDE | |
Diameter | 37.8 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 50.8 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.1 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V |