Part Details for 16WGE7 by TE Connectivity
Overview of 16WGE7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16WGE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4112
|
Newark | 16Wge7=F8270D |Corcom Te Connectivity 16WGE7 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $8.8700 | Buy Now |
DISTI #
592-16WGE7
|
Mouser Electronics | Power Line Filters 16a .20mA @250v 50Hz w/ RAST Connector RoHS: Compliant | 0 |
|
$6.8400 / $10.7800 | Order Now |
DISTI #
COR16WGE7
|
Heilind Electronics | 16WGE7=F8270D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount RoHS: Compliant | 0 |
|
$6.4700 / $9.4000 | Buy Now |
DISTI #
COR16WGE7
|
Interstate Connecting Components | 16WGE7=F8270D | 0 |
|
Buy Now | |
DISTI #
000000000002646416
|
Sager | Power Line Filters 16a .20mA @250v 50Hz w/ RAST Connector Min Qty: 36 | 0 |
|
$5.9900 / $7.8500 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount RoHS: Compliant | 0 |
|
$6.4700 / $9.4000 | Buy Now |
Part Details for 16WGE7
16WGE7 CAD Models
16WGE7 Part Data Attributes
|
16WGE7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
16WGE7
TE Connectivity
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL; VDE | |
Diameter | 37.8 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 52.02 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.1 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V |