Part Details for 16Z3027 by Vitec Electronics Corporation
Overview of 16Z3027 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Automotive
Part Details for 16Z3027
16Z3027 CAD Models
16Z3027 Part Data Attributes
|
16Z3027
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
16Z3027
Vitec Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 46 V-us | |
Height | 10.16 mm | |
Isolation Voltage | 700 V | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 500 µH | |
Pulse Rise Time-Max | 8 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 11.25 mm |