There are no models available for this part yet.
Overview of 17-10014 by Amphenol CONEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10014370-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine, Receptacle, 104 Signal Positions, 0.65mm (0.025in) Pitch. | |
10014370-201LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine, Receptacle, 104 Signal Positions, 0.65mm (0.025in) Pitch. | |
90310-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, Latched, 14 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 17-10014 by Amphenol CONEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM5182
|
Newark | Rj45/Ip67 Prot.cov. Metalliz |Amphenol Conec 17-10014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$14.0700 / $18.1600 | Buy Now | |
DISTI #
626-1728-ND
|
DigiKey | CONN CAP FOR RJ45 CONNECTORS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
524 In Stock |
|
$5.9361 / $9.9700 | Buy Now |