There are no models available for this part yet.
Overview of 17-10035 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
100353QI | Rochester Electronics LLC | D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
100351QIX | Rochester Electronics LLC | 100351 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28 |
Price & Stock for 17-10035 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC17-10035
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.4095 / $19.3305 | Buy Now | ||
Onlinecomponents.com | RJ45 JACK RECEPTACLE ASSEMBLY KIT WITH PLASTIC VERSION SHIELDED COUPLER PCB TYPE FULLY POTTED RoHS: Compliant | 0 |
|
$13.0000 / $19.0000 | Buy Now | ||
DISTI #
COC17-10035
|
Interstate Connecting Components | 0 |
|
$14.4095 / $19.3305 | Buy Now | ||
CDM Electronics | RJ45 INSTALLATION HOUSING SET Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3600 / $22.4500 | RFQ |
CAD Models for 17-10035 by Conec Corporation
Part Data Attributes for 17-10035 by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CONEC
|
Body Depth
|
0.764 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
OTHER RECTANGULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Material
|
COPPER ALLOY
|
Total Number of Contacts
|
8
|
Related Parts for 17-10035
-
09451511560Telecom and Datacom Connectors
-
WR-40SB-VF-N1Headers and Edge Type Connectors
-
CL05B103JB5NNNCFixed Capacitors
-
1713428Terminals and Terminal Blocks
-
CB3315Fixed Resistors
-
NPI31W221MTRFFixed Inductors
-
17-101710Assembly Items
-
ATSAMS70N20A-CFNMicrocontrollers
-
SUM110P04-04L-E3Power Field-Effect Transistors