Part Details for 17-10037 by Amphenol CONEC
Overview of 17-10037 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
10037908-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. | |
10037912-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. |
Price & Stock for 17-10037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626-1325-ND
|
DigiKey | CONN MOD JACK 8P8C SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
58 In Stock |
|
$18.3092 / $25.4700 | Buy Now |