Part Details for 17-101414 by Conec Corporation
Overview of 17-101414 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141449-15PD4XLF | Amphenol Communications Solutions | 15 pin Dsub male connector with IDC termination | |
10141449-09PD4XLF | Amphenol Communications Solutions | 9 pin Dsub male connector with IDC termination | |
10141445-101LF | Amphenol Communications Solutions | OCTIS™ - Accessories, Input Output Connectors, Bulk Head Receptacle for Power with 3 pos & 4 pos |
Price & Stock for 17-101414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-101414
|
Heilind Electronics | RJ45 CAT.5E ETHERNET PATCH COR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-101414
|
Interstate Connecting Components | RJ45 CAT.5E ETHERNET PATCH COR | 0 |
|
Buy Now | |
|
CDM Electronics | RJ45 CAT 5e ETHERNET PATCH CORD Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.2200 / $31.5500 | RFQ |