There are no models available for this part yet.
Overview of 17-103084 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 17-103084 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC17-103084
|
Heilind Electronics | RJ45 CAT.5E ETHERNET PATCH COR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC17-103084
|
Interstate Connecting Components | RJ45 CAT.5E ETHERNET PATCH COR | 0 |
|
Buy Now | ||
CDM Electronics | RJ45 CAT.5E ETHERNET PATCH CORD Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.9400 / $55.9300 | RFQ |
CAD Models for 17-103084 by Conec Corporation
Part Data Attributes for 17-103084 by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Cross Section Area
|
0.204 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Shielding
|
NO
|
Stranding
|
1X24
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|