Datasheets
17-103104 by:

RJ45 CAT.5E ETHERNET PATCH CORD

Part Details for 17-103104 by Conec Corporation

Overview of 17-103104 by Conec Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 17-103104

Part # Distributor Description Stock Price Buy
DISTI # COC17-103104
Heilind Electronics RJ45 CAT.5E ETHERNET PATCH COR Americas - 0 in Stock
Buy Now
DISTI # COC17-103104
Interstate Connecting Components RJ45 CAT.5E ETHERNET PATCH COR 0
Buy Now
CDM Electronics RJ45 CAT.5E ETHERNET PATCH CORD Min Qty: 1 Package Multiple: 1 0
  • 1 $22.6500
  • 10 $20.4300
  • 100 $18.2600
  • 500 $17.4100
$17.4100 / $22.6500 RFQ

Part Details for 17-103104

17-103104 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

17-103104 Part Data Attributes

17-103104 Conec Corporation
Buy Now Datasheet
Compare Parts:
17-103104 Conec Corporation RJ45 CAT.5E ETHERNET PATCH CORD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CONEC CORP
Reach Compliance Code unknown
Approvals UL
Connector Side1 RJ45 PLUG
Connector Side2 RJ45 PLUG
Connector Support Type CABLE ASSEMBLY
Construction SOLID
Cross Section Area 0.205 mm2
DIN Conformance NO
IEC Conformance NO
Length 2 mm
MIL Conformance NO
Number of Conductors 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Shielding YES
Wire Gauge 24 AWG
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17-103104 by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17-103104 by Conec Corporation

Select Manufacturer
Which Manufacturer of 17-103104 would you like to use for your alert(s)?
  • Please alert me when 17-103104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17-103104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17-103104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17-103104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17-103104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17-103104 by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: