Part Details for 17-130674 by Conec Corporation
Overview of 17-130674 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-130674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-130674
|
Heilind Electronics | Americas - 0 in Stock7 On Order |
|
$44.4672 / $54.9054 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0600 / $60.8500 | Buy Now |
DISTI #
COC17-130674
|
Interstate Connecting Components | 02 On Order |
|
$44.4672 / $54.9054 | Buy Now |
Part Details for 17-130674
17-130674 CAD Models
17-130674 Part Data Attributes:
|
17-130674
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-130674
Conec Corporation
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Stranding | 1X24 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |