Part Details for 17-140073 by Conec Corporation
Overview of 17-140073 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-140073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-140073
|
Heilind Electronics | 8P RJ45 PATCH CORD OVERMOULDED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-140073
|
Interstate Connecting Components | 8P RJ45 PATCH CORD OVERMOULDED | 0 |
|
Buy Now | |
|
CDM Electronics | 8P RJ45 PATCH CORD OVERMOULDED CABLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.5900 / $81.1100 | RFQ |
Part Details for 17-140073
17-140073 CAD Models
17-140073 Part Data Attributes:
|
17-140073
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-140073
Conec Corporation
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IP20 | |
Approvals | UL | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 42 V | |
Shielding | YES | |
Wire Gauge | 42 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |