Part Details for 17-142 by Cinch Connectivity Solutions
Overview of 17-142 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F890
|
Newark | Terminal Block,34 Contacts,0.563 Pitch Rohs Compliant: Yes |Cinch Connectivity Solutions 17-142 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 | Buy Now |
DISTI #
CBB434-ND
|
DigiKey | CONN BARRIER STRP 17CIRC 0.563" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
918 In Stock |
|
$19.5688 / $23.4800 | Buy Now |
DISTI #
538-17142
|
Mouser Electronics | Barrier Terminal Blocks 17 TERMINALS .563 RoHS: Not Compliant | 0 |
|
$19.9600 / $23.4800 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 34 POS 14.3mm Screw ST Panel Mount 30A RoHS: Compliant | 0 |
|
$19.6500 / $57.6600 | Buy Now |
DISTI #
Cinch Connector Div. 17-142
|
PEI Genesis | 17-142 | 140 |
|
Buy Now |
Part Details for 17-142
17-142 CAD Models
17-142 Part Data Attributes
|
17-142
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
17-142
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 17 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 17-142
This table gives cross-reference parts and alternative options found for 17-142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17-142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-17-142-Y | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | 17-142 vs MS-17-142-Y |