Part Details for 17-1726-1 by Amphenol Corporation
Overview of 17-1726-1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 17-1726-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, 0.23IN MIN CABLE DIA, 0.45IN MAX CABLE DIA, BACKSHELL | 1 |
|
$4.8000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.23IN MIN CABLE DIA, 0.45IN MAX CABLE DIA, BACKSHELL | 52 |
|
$3.2000 / $4.8000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.23IN MIN CABLE DIA, 0.45IN MAX CABLE DIA, BACKSHELL | 4 |
|
$4.0000 / $4.8000 | Buy Now |
Part Details for 17-1726-1
17-1726-1 CAD Models
17-1726-1 Part Data Attributes
|
17-1726-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17-1726-1
Amphenol Corporation
Connector Accessory, 0.23in Min Cable Dia, 0.45in Max Cable Dia, Backshell
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.45 inch | |
Cable Entry-Min | 0.23 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | JACKSCREW |