Part Details for 17-1727-2 by Amphenol Corporation
Overview of 17-1727-2 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 17-1727-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.350 - 0.650 Cable | 28 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.350 - 0.650 Cable | 32 |
|
$7.5000 / $11.2500 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.350 - 0.650 Cable | 16 |
|
$17.6120 / $21.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$4.4500 / $6.8500 | Buy Now |
Part Details for 17-1727-2
17-1727-2 CAD Models
17-1727-2 Part Data Attributes
|
17-1727-2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17-1727-2
Amphenol Corporation
Connector Accessory, 0.35in Min Cable Dia, 0.65in Max Cable Dia, Backshell
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.65 inch | |
Cable Entry-Min | 0.35 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | JACKSCREW |