Part Details for 17-1727-2 by Eaton Corporation
Overview of 17-1727-2 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 17-1727-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | METALIZED PLAST D SUB BCKSHL 37 CONTACT Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 17-1727-2
17-1727-2 CAD Models
17-1727-2 Part Data Attributes
|
17-1727-2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
17-1727-2
Eaton Corporation
Connector Accessory, 0.3in Min Cable Dia, 0.68in Max Cable Dia, Backshell, Metalized Plastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.68 inch | |
Cable Entry-Min | 0.3 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METALIZED PLASTIC | |
Mounting Option 2 | SCREW | |
Used With | D-SUB CONNECTOR |