There are no models available for this part yet.
Overview of 17-180064 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87180-064LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 6 Positions, 1 Port |
Price & Stock for 17-180064 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC17-180064
|
Heilind Electronics | CAT.6A ETHERNET PATCH CORD, IP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | CAT.6A ETHERNET PATCH CORD, IP67 IND TO IP20 STND, PLASTIC VERSION 1M RoHS: Compliant | 0 |
|
$14.9900 / $20.1200 | Buy Now | ||
DISTI #
COC17-180064
|
Interstate Connecting Components | CAT.6A ETHERNET PATCH CORD, IP | 0 |
|
Buy Now |
CAD Models for 17-180064 by Conec Corporation
Part Data Attributes for 17-180064 by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Rated Current
|
6 A
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|