There are no models available for this part yet.
Overview of 17-21VGC/TR8 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 17-21VGC/TR8 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-17-21VGC/TR8TR-ND
|
DigiKey | LED GREEN CLEAR 0805 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0383 / $0.0590 | Buy Now | |
DISTI #
638-17-21VGC/TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0140 / $0.0190 | Order Now |
CAD Models for 17-21VGC/TR8 by Everlight Electronics Co Ltd
Part Data Attributes for 17-21VGC/TR8 by Everlight Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
MINIATURE, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.4 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Min
|
0.006 cd
|
Luminous Intensity-Nom
|
10.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.1 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
570 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.4 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.6 mm
|
Viewing Angle
|
140 deg
|
Alternate Parts for 17-21VGC/TR8
This table gives cross-reference parts and alternative options found for 17-21VGC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17-21VGC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LX0805GC | Single Color LED, Green, Clear, 1.4mm, | ITW Lumex | 17-21VGC/TR8 vs SML-LX0805GC |
SML-LX0805GC-TR | Single Color LED, Green, Water Clear, 1.4mm, LEAD FREE, SURFACE MOUNT PACKAGE-2 | ITW Lumex | 17-21VGC/TR8 vs SML-LX0805GC-TR |
Related Parts for 17-21VGC/TR8
-
HSMD-C170Visible LEDs
-
187AVG063MGBJFixed Capacitors
-
D89114-0031HKHeaders and Edge Type Connectors
-
RC0603FR-077K5LFixed Resistors
-
25.131.1053.0Terminals and Terminal Blocks
-
SAK-XC2365B-40F80LMicrocontrollers
-
BZX585-C22,115Zener Diodes
-
PMPB29XNE,115Power Field-Effect Transistors
-
TPS7A6650QDGNRQ1Linear Regulator ICs