Part Details for 17-240231 by Conec Corporation
Overview of 17-240231 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-0231LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 2 Positions, GW Compatible LCP. | |
L17H1240231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/15 (Socket/Socket), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for 17-240231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-240231
|
Heilind Electronics | USB PATCH CORD USB 3.0 TYPE A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-240231
|
Interstate Connecting Components | USB PATCH CORD USB 3.0 TYPE A | 0 |
|
Buy Now |