Part Details for 17-300240 by Conec Corporation
Overview of 17-300240 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 17-300240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300240
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.1252 / $18.9392 | Buy Now | |
|
Onlinecomponents.com | IP67 Fiber Optic LC Duplex Panel mounted receptacle LC Duplex MM Bayonet Panel mounted receptacle RoHS: Compliant |
90 In Stock |
|
$12.7600 / $17.9600 | Buy Now |
DISTI #
COC17-300240
|
Interstate Connecting Components | 0 |
|
$14.1252 / $18.9392 | Buy Now | |
|
CDM Electronics | DUPLEX LC RECEPTACLE ASSEMBLY KIT Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.0600 / $22.0000 | RFQ |
|
Master Electronics | IP67 Fiber Optic LC Duplex Panel mounted receptacle LC Duplex MM Bayonet Panel mounted receptacle RoHS: Compliant |
90 In Stock |
|
$12.7600 / $17.9600 | Buy Now |
Part Details for 17-300240
17-300240 CAD Models
17-300240 Part Data Attributes
|
17-300240
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300240
Conec Corporation
Fiber Optic LC Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body Depth | 1.328 inch | |
Body Diameter | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
Mode | MULTI | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |