Part Details for 17-300290-200 by Conec Corporation
Overview of 17-300290-200 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-300290-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300290-200
|
Heilind Electronics | IP67 DUPLEX LC ODVA PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-300290-200
|
Interstate Connecting Components | IP67 DUPLEX LC ODVA PLUG | 0 |
|
Buy Now |
Part Details for 17-300290-200
17-300290-200 CAD Models
17-300290-200 Part Data Attributes
|
17-300290-200
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300290-200
Conec Corporation
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 200 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire and Cable Name | COMMUNICATION CABLE |