Part Details for 17-300370-300 by Conec Corporation
Overview of 17-300370-300 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 17-300370-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300370-300
|
Heilind Electronics | IP67 DUPLEX LC ODVA PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-300370-300
|
Interstate Connecting Components | IP67 DUPLEX LC ODVA PLUG | 0 |
|
Buy Now |
Part Details for 17-300370-300
17-300370-300 CAD Models
17-300370-300 Part Data Attributes
|
17-300370-300
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300370-300
Conec Corporation
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 300 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |