Part Details for 17-8921-203 by 3M Touch Systems
Overview of 17-8921-203 by 3M Touch Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3689-21 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
88921-165LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
88921-264LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod, Selective Loading |
Price & Stock for 17-8921-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Touch Screen Capacitive 8.75in 5-Pin RoHS: Compliant |
28 In Stock |
|
$47.2000 / $78.6300 | Buy Now |
|
Master Electronics | Touch Screen Capacitive 8.75in 5-Pin RoHS: Compliant |
28 In Stock |
|
$47.2000 / $78.6300 | Buy Now |