Part Details for 170-01005 by HellermannTyton
Overview of 170-01005 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-01005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWIST-IN-25-PET-BK
|
TME | Polyester braid, ØBraid : 19÷25mm, PET,polyester, black, incised Min Qty: 25 | 0 |
|
$10.3300 / $12.8200 | RFQ |
DISTI #
91F4664
|
Bürklin Elektronik | Self-closing protective hose, inside Ø 19 mm, outside Ø 25 mm, polyethylene terephthalate, black Min Qty: 1 | 28 |
|
$11.1309 / $14.4883 | Buy Now |