Part Details for 170-01108 by HellermannTyton
Overview of 170-01108 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-01108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWIST-IN-FR38-BK
|
TME | Polyester braid, ØBraid : 32÷38mm, PET,polyester, black, incised Min Qty: 15 | 15 |
|
$24.5700 / $30.5000 | Buy Now |
DISTI #
91F4677
|
Bürklin Elektronik | Self-closing protective hose, inside Ø 32 mm, outside Ø 38 mm, polyester, black Min Qty: 1 | 10 |
|
$23.9084 / $29.5861 | Buy Now |