Part Details for 170-03004 by HellermannTyton
Overview of 170-03004 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4499
|
Newark | Braided Sleeving, Expandable, 1.25" Dia, Pet, Black, 50 Ft/Reel |Hellermanntyton 170-03004 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$45.8200 / $52.7800 | Buy Now |
DISTI #
170-03004-ND
|
DigiKey | EXPAND SLEEVE 1.25" X 50' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$42.7800 | Buy Now |
DISTI #
329-17003004
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSP1140 PET BLK 1.25 BRD SLV RoHS: Compliant | 0 |
|
$36.9500 / $42.6400 | Order Now |
DISTI #
70163414
|
RS | Braided Sleeving, Expandable, 1.25" Dia, PET, Black | HellermannTyton 170-03004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$40.2100 / $42.7800 | RFQ |
|
Onlinecomponents.com | Braided Sleeving - Expandable - 1.25" Dia - PET - Black - 50 ft/reel RoHS: Compliant | 0 |
|
$37.0500 / $49.0500 | Buy Now |
DISTI #
170-03004
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSP1140 PET BLK 1.25 BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$30.5300 / $42.2100 | Buy Now |
DISTI #
000000000003671784
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSP1140 PET BLK 1.25 BRD SLV Min Qty: 1 | 0 |
|
$48.6500 / $52.8400 | Buy Now |