Part Details for 170-03021 by HellermannTyton
Overview of 170-03021 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145030-218KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 18 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
75160-302-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,17 position, 2.54mm pitch | |
54121-403021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 170-03021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4515
|
Newark | Braided Sleeving, Expandable, Fray Resistant, Flame Retardant, 1.5" Dia, Pet, Black, 50 Ft/Reel |Hellermanntyton 170-03021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$111.7400 / $138.4500 | Buy Now |
DISTI #
3937-170-03021-ND
|
DigiKey | EXPAND SLEEVE 1.5"X50' BLK/WHT Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$177.1800 | Buy Now |
DISTI #
170-03021-ND
|
DigiKey | EXPAND SLEEVE 1.5"X50' BLK/WHT Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$112.2000 | Buy Now |
DISTI #
329-17003021
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSSCFR1120 PET BLK 1.5 BRDSLV RoHS: Compliant | 0 |
|
$102.3300 / $111.6500 | Order Now |
DISTI #
70399709
|
RS | Fray Resistant Flame Retardant Expandable Braided Sleeve, 1.5"Dia, Black, 50 | HellermannTyton 170-03021 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$104.2600 / $113.3200 | RFQ |
|
Onlinecomponents.com | Braided Sleeving - Expandable - Fray Resistant - Flame Retardant - 1.5" Dia - PET - Black - 50 ft/reel RoHS: Compliant | 0 |
|
$94.7300 / $120.1200 | Buy Now |
DISTI #
170-03021
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSSCFR1120 PET BLK 1.5 BRDSLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$91.8600 / $103.4500 | Buy Now |
DISTI #
000000000003671800
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSSCFR1120 PET BLK 1.5 BRDSLV Min Qty: 1 | 0 |
|
$127.6100 / $138.6100 | Buy Now |
Part Details for 170-03021
170-03021 CAD Models
170-03021 Part Data Attributes
|
170-03021
HellermannTyton
Buy Now
|
Compare Parts:
170-03021
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |