Part Details for 170-03044 by HellermannTyton
Overview of 170-03044 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4535
|
Newark | Braided Sleeving, Expandable, 1" Dia, Pet, Black, 250 Ft/Bulk Reel |Hellermanntyton 170-03044 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$152.1500 / $184.6100 | Buy Now |
DISTI #
170-03044-ND
|
DigiKey | EXPANDABLE SLEEVE 1" X 250' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$141.7000 | Buy Now |
DISTI #
329-17003044
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSP100B PET BLK 1 BRAID SLV RoHS: Compliant | 0 |
|
$140.3900 / $154.9400 | Order Now |
DISTI #
70400008
|
RS | Expandable Braided Sleeving, 1" Dia, Black, 250/Bulk Reel | HellermannTyton 170-03044 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Reel | 0 |
|
$177.8500 / $195.6300 | RFQ |
|
Onlinecomponents.com | Braided Sleeving - Expandable - 1" Dia - PET - Black - 250 ft/bulk reel RoHS: Compliant | 0 |
|
$142.4100 / $152.9600 | Buy Now |
DISTI #
170-03044
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSP100B PET BLK 1 BRAID SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$158.2300 | Buy Now |
DISTI #
000000000003671821
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSP100B PET BLK 1 BRAID SLV Min Qty: 1 | 0 |
|
$184.1800 / $200.0700 | Buy Now |
Part Details for 170-03044
170-03044 CAD Models
170-03044 Part Data Attributes
|
170-03044
HellermannTyton
Buy Now
|
Compare Parts:
170-03044
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |