Part Details for 170-03045 by HellermannTyton
Overview of 170-03045 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T28-03-045LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. |
Price & Stock for 170-03045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4536
|
Newark | Braided Sleeving, Expandable, 1.25" Dia, Pet, Black, 250 Ft/Bulk Reel |Hellermanntyton 170-03045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$173.1400 / $210.0700 | Buy Now |
DISTI #
170-03045-ND
|
DigiKey | EXPAND SLEEVE 1.25" X 250' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$161.2500 | Buy Now |
DISTI #
3937-170-03045-ND
|
DigiKey | EXPAND SLEEVE 1.25" X 250' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$291.0000 | Buy Now |
DISTI #
329-17003045
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSP1140B PET BLK 1.25 BRD SLV RoHS: Compliant | 0 |
|
$146.2700 / $161.2400 | Order Now |
DISTI #
70400011
|
RS | Expandable Braided Sleeving, 1.25" Dia, Black, 250/Bulk Reel | HellermannTyton 170-03045 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Reel | 0 |
|
$202.3800 / $222.6200 | RFQ |
|
Onlinecomponents.com | Braided Sleeving - Expandable - 1.25" Dia - PET - Black - 250 ft/bulk reel RoHS: Compliant | 0 |
|
$160.0500 / $171.4900 | Buy Now |
DISTI #
170-03045
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSP1140B PET BLK 1.25 BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$144.5800 / $159.6300 | Buy Now |
DISTI #
000000000003671822
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSP1140B PET BLK 1.25 BRD SLV Min Qty: 1 | 0 |
|
$209.5900 / $227.6700 | Buy Now |