Part Details for 170-03053 by HellermannTyton
Overview of 170-03053 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4544
|
Newark | Braided Sleeving, Resin Coated Fiberglass, 1" Dia, Gf, Black, 100 Ft/Bulk Reel |Hellermanntyton 170-03053 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$677.5000 / $832.1000 | Buy Now |
DISTI #
170-03053-ND
|
DigiKey | EXPAND SLEEVE 0.886" X 100' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$635.2300 | Buy Now |
DISTI #
329-17003053
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSHTFG100B 1.00 BLK BRDSLV RoHS: Compliant | 0 |
|
$619.2700 / $633.1100 | Order Now |
DISTI #
70400028
|
RS | Resin Coated Fiberglass Sleeve, 1" Dia, Black, 200/Bulk Reel | HellermannTyton 170-03053 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$635.2300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$638.3900 / $675.6900 | Buy Now | |
DISTI #
170-03053
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSHTFG100B 1.00 BLK BRDSLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$590.6300 / $626.7800 | Buy Now |
DISTI #
000000000003671830
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSHTFG100B 1.00 BLK BRDSLV Min Qty: 1 | 0 |
|
$825.6700 | Buy Now |