There are no models available for this part yet.
Overview of 170-03080 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL5030-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL5030-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 170-03080 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4570
|
Newark | Braided Sleeving, Expandable, 1.25" Dia, Pet, Orange, 250 Ft/Bulk Reel |Hellermanntyton 170-03080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$188.8800 / $229.1700 | Buy Now | |
DISTI #
170-03080-ND
|
DigiKey | EXPAND SLEEVE 1.25" X 250' ORG Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$175.9100 | Buy Now | |
DISTI #
3937-170-03080-ND
|
DigiKey | EXPAND SLEEVE 1.25" X 250' ORG Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-17003080
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSP1143B 1.25 ORANGE BRD SLV RoHS: Compliant | 0 |
|
$175.9000 / $175.9100 | Order Now | |
DISTI #
70399932
|
RS | Expandable Braided Sleeving, 1.25"Dia., Orange, 250ft/Bulk Reel | HellermannTyton 170-03080 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Reel | 0 |
|
$229.3200 / $245.2600 | RFQ | |
Onlinecomponents.com | Braided Sleeving - Expandable - 1.25" Dia - PET - Orange - 250 ft/bulk reel RoHS: Compliant | 0 |
|
$174.6000 / $187.0800 | Buy Now | ||
DISTI #
170-03080
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSP1143B 1.25 ORANGE BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$174.1500 | Buy Now | |
DISTI #
000000000003671856
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSP1143B 1.25 ORANGE BRD SLV Min Qty: 1 | 0 |
|
$228.6500 / $248.3600 | Buy Now |