There are no models available for this part yet.
Overview of 170-03082 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 170-03082 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4572
|
Newark | Braided Sleeving, Split Wrap, 0.25" Dia, Pet, Orange, 200 Ft/Bulk Reel |Hellermanntyton 170-03082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$155.5700 / $188.7600 | Buy Now | |
DISTI #
1436-1234-ND
|
DigiKey | SELF WRAP 200' ORANGE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$138.2284 / $190.2500 | Buy Now | |
DISTI #
3937-170-03082-ND
|
DigiKey | SELF WRAP 200' ORANGE Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-17003082
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSPSW143B .25 ORANGE BRD SLV RoHS: Compliant | 0 |
|
$138.2200 / $166.2100 | Order Now | |
DISTI #
70399955
|
RS | Split Wrap Braided Sleeving, 0.25"ID, PET, Orange, 200ft/Bulk Reel | HellermannTyton 170-03082 RoHS: Compliant Min Qty: 1 Package Multiple: 200 Container: Box | 0 |
|
$176.7800 / $192.1500 | RFQ | |
Onlinecomponents.com | Braided Sleeving - Split Wrap - 0.25" Dia - PET - Orange - 200 ft/bulk reel RoHS: Compliant |
7 In Stock |
|
$155.2000 / $166.2900 | Buy Now | ||
DISTI #
170-03082
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSPSW143B .25 ORANGE BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 3 In Stock |
|
$156.5600 / $169.5000 | Buy Now | |
DISTI #
000000000003671858
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSPSW143B .25 ORANGE BRD SLV Min Qty: 1 | 0 |
|
$203.2500 / $220.7600 | Buy Now | |
Master Electronics | Braided Sleeving - Split Wrap - 0.25" Dia - PET - Orange - 200 ft/bulk reel RoHS: Compliant |
7 In Stock |
|
$155.2000 / $166.2900 | Buy Now |
CAD Models for 170-03082 by HellermannTyton
Part Data Attributes for 170-03082 by HellermannTyton
170-03082
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
170-03082HellermannTytonVS
-