Part Details for 170-03085 by HellermannTyton
Overview of 170-03085 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4575
|
Newark | Braided Sleeving, Split Wrap, 1" Dia, Pet, Orange, 100 Ft/Bulk Reel |Hellermanntyton 170-03085 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$226.6500 / $275.0100 | Buy Now |
DISTI #
170-03085-ND
|
DigiKey | SELF WRAP 100' ORANGE Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$211.0900 | Buy Now |
DISTI #
329-17003085
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSPSW103B 1.0 ORANGE BRD SLV RoHS: Compliant | 0 |
|
$211.0800 / $211.0900 | Order Now |
DISTI #
70399964
|
RS | Split Wrap Braided Sleeving, 1"ID, PET, Orange, 100ft/Bulk Reel | HellermannTyton 170-03085 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Box | 0 |
|
$271.6700 / $291.4300 | RFQ |
|
Onlinecomponents.com | Braided Sleeving - Split Wrap - 1" Dia - PET - Orange - 100 ft/bulk reel RoHS: Compliant | 0 |
|
$212.1400 / $227.8600 | Buy Now |
DISTI #
170-03085
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSPSW103B 1.0 ORANGE BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 2 In Stock |
|
$178.2200 | Buy Now |
DISTI #
000000000003671861
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSPSW103B 1.0 ORANGE BRD SLV Min Qty: 1 | 0 |
|
$274.3700 / $298.0300 | Buy Now |