Part Details for 170-03102 by HellermannTyton
Overview of 170-03102 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703102AGJ-33-XXX-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703102AGJ-33-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
76350-310-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 170-03102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170-03102-ND
|
DigiKey | EXPAND SLEEVING 3/8" X 125' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$263.8600 | Buy Now |
DISTI #
3937-170-03102-ND
|
DigiKey | EXPAND SLEEVING 3/8" X 125' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$476.2000 | Buy Now |
DISTI #
329-17003102
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSHLR380 PLENUM BLK 0.38 BDSV RoHS: Compliant | 0 |
|
$255.6800 / $263.8500 | Order Now |
DISTI #
70399718
|
RS | Braided Sleeve, Plenum Rated Expandable, Halar, 0.38"Dia, Black, 125/Reel | HellermannTyton 170-03102 RoHS: Compliant Min Qty: 1 Package Multiple: 125 Container: Reel | 0 |
|
$267.1400 | RFQ |
|
Onlinecomponents.com | Plenum Rated Expandable Braided Sleeving (Halar) - 0.38" Dia - Black - 125 ft/reel RoHS: Compliant | 0 |
|
$264.3700 / $284.8200 | Buy Now |
DISTI #
170-03102
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSHLR380 PLENUM BLK 0.38 BDSV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$241.3200 / $261.2100 | Buy Now |
DISTI #
000000000003671877
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSHLR380 PLENUM BLK 0.38 BDSV Min Qty: 1 | 0 |
|
$342.9700 / $372.5400 | Buy Now |