There are no models available for this part yet.
Overview of 170-03104 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51703-10400000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P PF Vertical Header. | |
51703-10400000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P STB Vertical Header. | |
86503-104HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 170-03104 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
170-03104-ND
|
DigiKey | EXPAND SLEEVE 1/2" X 100' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$283.4100 | Buy Now | |
DISTI #
3937-170-03104-ND
|
DigiKey | EXPAND SLEEVE 1/2" X 100' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$511.4700 | Buy Now | |
DISTI #
329-17003104
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSHLR120 PLENUM BLK 0.50 BDSV RoHS: Compliant | 0 |
|
$282.5400 / $283.4100 | Order Now | |
DISTI #
70241530
|
RS | Braided Sleeve, 0.50" Plenum Rated Expandable, Halar, Black, Standard 100 Reel | HellermannTyton 170-03104 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 2 |
|
$294.7500 | Buy Now | |
Onlinecomponents.com | Plenum Rated Expandable Braided Sleeving (Halar) - 0.5" Dia - Black - 100 ft/reel RoHS: Compliant | 0 |
|
$283.9600 / $305.9200 | Buy Now | ||
DISTI #
170-03104
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSHLR120 PLENUM BLK 0.50 BDSV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$294.7500 | Buy Now | |
DISTI #
000000000003671879
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSHLR120 PLENUM BLK 0.50 BDSV Min Qty: 1 | 0 |
|
$368.3800 / $400.1400 | Buy Now |