Part Details for 170-03109 by HellermannTyton
Overview of 170-03109 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51703-10900000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P Vertical Header, Press Fit | |
LM5114AMF/S7003109 | Texas Instruments | Single 7.6A Peak Current Low-Side Gate Driver 6-SOT-23 -40 to 125 |
Price & Stock for 170-03109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170-03109-ND
|
DigiKey | EXPAND SLEEVING 1" X 65' WHITE Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$320.0800 | Buy Now |
DISTI #
3937-170-03109-ND
|
DigiKey | EXPAND SLEEVING 1" X 65' WHITE Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$653.4400 | Buy Now |
DISTI #
70399726
|
RS | Braided Sleeve, Plenum Rated Expandable, Halar, ,1.0"Dia, White,65/Reel | HellermannTyton 170-03109 RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Reel | 0 |
|
$366.5800 | RFQ |
|
Onlinecomponents.com | Plenum Rated Expandable Braided Sleeving (Halar) - 1.0" Dia - White - 65 ft/reel RoHS: Compliant | 0 |
|
$363.8800 / $385.1500 | Buy Now |
DISTI #
170-03109
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSHLR1010 PLENUM WHT 1.00 BDSV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$335.8500 | Buy Now |
DISTI #
000000000003671884
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSHLR1010 PLENUM WHT 1.00 BDSV Min Qty: 1 | 0 |
|
$470.6400 | Buy Now |