Part Details for 170-03121 by HellermannTyton
Overview of 170-03121 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-031211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | |
54121-103121000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
10137785-031211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 3 Positions, GW Compatible, with Post, Tray packing. |
Price & Stock for 170-03121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4592
|
Newark | Braided Sleeving, Expandable, Fray Resistant, Flame Retardant, 1.25" Dia, Pet, Black,250 Ft/Bulk Reel |Hellermanntyton 170-03121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$363.0600 / $440.5200 | Buy Now |
DISTI #
170-03121-ND
|
DigiKey | EXPAND SLEEV 1.25"X250' BLK/WHT Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$338.1400 | Buy Now |
DISTI #
3937-170-03121-ND
|
DigiKey | EXPAND SLEEV 1.25"X250' BLK/WHT Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-17003121
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSSCFR1140B PETBK 1.25 BRDSLV RoHS: Compliant | 0 |
|
$338.1400 | Order Now |
DISTI #
70399714
|
RS | Braided Sleeve, Fray Resistant, Flame Retardant, Expandable,1.25"Dia, Black,250 | HellermannTyton 170-03121 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Reel | 0 |
|
$454.4400 / $466.8200 | RFQ |
|
Onlinecomponents.com | Braided Sleeving - Expandable - Fray Resistant - Flame Retardant - 1.25" Dia - PET - Black,250 ft/bulk reel RoHS: Compliant | 0 |
|
$335.6300 / $354.5400 | Buy Now |
DISTI #
170-03121
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSSCFR1140B PETBK 1.25 BRDSLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$334.7600 | Buy Now |
DISTI #
000000000003671896
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSSCFR1140B PETBK 1.25 BRDSLV Min Qty: 1 | 0 |
|
$439.5200 | Buy Now |