Part Details for 170-03214 by HellermannTyton
Overview of 170-03214 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-170-03214-ND
|
DigiKey | BRAIDED SLEEVING, SPLIT WRAP, 0. Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7100 | Buy Now |
DISTI #
329-170-03214
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Braided Sleeving, Split Wrap, 0.5" Dia, PET, Black, 10 ft/pkg RoHS: Compliant | 5 |
|
$16.2400 / $21.1300 | Buy Now |
DISTI #
72395035
|
RS | Braided Sleeving, Split Wrap, 0.5" Dia, PET, Black | HellermannTyton 170-03214 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$19.0500 / $20.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.1000 / $19.9900 | Buy Now | |
DISTI #
000000000006270032
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Braided Sleeving, Split Wrap, 0.5 Dia, PET, Black, 10 ft/pkg Min Qty: 1 | 0 |
|
$19.8300 / $26.0300 | Buy Now |