Part Details for 170-03220 by HellermannTyton
Overview of 170-03220 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-170-03220-ND
|
DigiKey | BRAIDED SLEEVING, SPLIT WRAP WOV Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.2800 | Buy Now |
DISTI #
329-170-03220
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Braided Sleeving, Split Wrap Woven, Flame Retardant, 1.0" Dia, PET, Black, 100 ft/bulk reel RoHS: Compliant | 0 |
|
$216.7900 / $227.0400 | Order Now |
DISTI #
72395041
|
RS | Braided Sleeving, Split Wrap Woven, Flame Retardant, 1.0" Dia, PET, Black | HellermannTyton 170-03220 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 0 |
|
$203.9300 / $219.2800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$220.3700 / $236.7000 | Buy Now | |
DISTI #
000000000006270038
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Braided Sleeving, Split Wrap Woven, Flame Retardant, 1.0 Dia, PET, Black, 100 ft/bulk reel Min Qty: 1 | 0 |
|
$285.0200 / $309.6000 | Buy Now |